-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0671
|
Newark | Linear Volt Reg, 0.5A, 6V, To-252-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:6V 500Ma Linear Voltage Regulators, Output Current Max:500Ma Rohs Compliant: Yes |Onsemi MC78M06CDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2455 |
|
$0.2390 / $0.4470 | Buy Now |
DISTI #
42K1191
|
Newark | Ic, volt Regulator, fixed,+6V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78M06CDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2150 | Buy Now |
DISTI #
MC78M06CDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 6V 500MA DPAK Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6328 In Stock |
|
$0.1561 / $0.5500 | Buy Now |
DISTI #
MC78M06CDTRKG
|
Avnet Americas | LDO Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M06CDTRKG) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1427 | Buy Now |
DISTI #
863-MC78M06CDTRKG
|
Mouser Electronics | Linear Voltage Regulators 6V 500mA Positive RoHS: Compliant | 13197 |
|
$0.1560 / $0.5100 | Buy Now |
DISTI #
V72:2272_07304768
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2526 |
|
$0.2472 / $0.2782 | Buy Now |
DISTI #
E02:0323_00075863
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2419 | Europe - 2500 |
|
$0.1693 / $0.1845 | Buy Now |
DISTI #
P40:2555_24093272
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Europe - 2500 |
|
$0.1446 / $0.3745 | Buy Now |
DISTI #
V72:2272_26884791
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1603 |
|
$0.2472 / $0.2782 | Buy Now |
DISTI #
V79:2366_26238457
|
Arrow Electronics | Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 446 |
|
$0.1127 / $0.2448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M06CDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M06CDTRKG
onsemi
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M06CDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06CDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M06CDT | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDTRKG vs MC78M06CDT |
KA78M06R | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDTRKG vs KA78M06R |
MC78M06CDTR2 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M06CDTRKG vs MC78M06CDTR2 |
MC78M06CDT-TP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | MC78M06CDTRKG vs MC78M06CDT-TP-HF |
MC78M06CDTRK | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDTRKG vs MC78M06CDTRK |
MC78M06CDTR2 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M06CDTRKG vs MC78M06CDTR2 |
MC78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDTRKG vs MC78M06CDT |
MC78M06CDT-1RK | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | MC78M06CDTRKG vs MC78M06CDT-1RK |
MC78M06CDT-TP | Fixed Positive Standard Regulator, 6VPSSO2, LEAD FREE, DPAK-3 | Micro Commercial Components | MC78M06CDTRKG vs MC78M06CDT-TP |
MC78M06CDT | Fixed Positive Standard Regulator, 6VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | MC78M06CDTRKG vs MC78M06CDT |