Power Circuits
MC7815CTG
onsemi
Description: Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE

Overview of MC7815CTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC7815CTG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH0814
Newark Ana 1A 15V Vreg Rohs Compliant: Yes |Onsemi MC7815CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3406
  • 1 $0.7650
  • 10 $0.6290
  • 100 $0.5140
  • 500 $0.3980
  • 1,000 $0.2890
  • 2,500 $0.2790
  • 10,000 $0.2680
$0.2680 / $0.7650 Buy Now
DISTI # 45J1451
Newark Ldo Voltage Regulator, 15V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7815CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1573
  • 1 $0.7690
  • 10 $0.6530
  • 100 $0.4310
  • 500 $0.4100
  • 1,000 $0.3180
  • 2,500 $0.3120
$0.3120 / $0.7690 Buy Now
DISTI # 92K7086
Newark Ic, V Reg +15V, 7815, To-220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7815CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.8000
  • 10 $0.6840
  • 100 $0.4620
  • 500 $0.4420
  • 1,000 $0.3490
  • 2,500 $0.3430
$0.3430 / $0.8000 Buy Now
DISTI # MC7815CTGOS-ND
DigiKey IC REG LINEAR 15V 1A TO220AB Min Qty: 1 Lead time: 23 Weeks Container: Tube 15106
In Stock
  • 1 $0.7400
  • 10 $0.6520
  • 50 $0.6128
  • 100 $0.4645
  • 250 $0.3953
  • 500 $0.3755
  • 1,000 $0.2866
  • 2,500 $0.2668
  • 5,000 $0.2570
$0.2570 / $0.7400 Buy Now
DISTI # MC7815CTG
Avnet Americas LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 - Rail/Tube (Alt: MC7815CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube 3406
  • 1 $0.1974
  • 10 $0.1920
  • 30 $0.1866
  • 50 $0.1812
  • 100 $0.1758
  • 250 $0.1704
  • 500 $0.1649
$0.1649 / $0.1974 Buy Now
DISTI # 863-MC7815CTG
Mouser Electronics Linear Voltage Regulators 15V 1A Positive RoHS: Compliant 23752
  • 1 $0.7200
  • 10 $0.6130
  • 100 $0.3950
  • 500 $0.3700
  • 1,000 $0.2860
  • 2,500 $0.2800
$0.2800 / $0.7200 Buy Now
DISTI # V99:2348_07323085
Arrow Electronics Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2418 Americas - 2432
  • 1 $0.6945
  • 10 $0.5819
  • 100 $0.3589
  • 500 $0.3347
  • 1,000 $0.2764
  • 2,500 $0.2504
$0.2504 / $0.6945 Buy Now
Future Electronics MC7815C Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube 4593
Tube
  • 1 $0.3050
  • 200 $0.2900
  • 500 $0.2800
  • 2,000 $0.2700
  • 5,000 $0.2500
$0.2500 / $0.3050 Buy Now
Future Electronics MC7815C Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 23 Weeks Container: Tube 0
Tube
  • 1 $0.2800
  • 200 $0.2700
  • 500 $0.2600
  • 2,000 $0.2500
  • 5,000 $0.2350
$0.2350 / $0.2800 Buy Now
DISTI # 82404680
Verical Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 50 Date Code: 2419 Americas - 2750
  • 150 $0.2703
$0.2703 Buy Now
DISTI # 80937070
Verical Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 33 Package Multiple: 1 Date Code: 2418 Americas - 2432
  • 33 $0.5819
  • 100 $0.3589
  • 500 $0.3347
  • 1,000 $0.2764
  • 2,500 $0.2504
$0.2504 / $0.5819 Buy Now
Bristol Electronics   38
RFQ
Rochester Electronics MC7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 703470
  • 1 $0.3140
  • 25 $0.3077
  • 100 $0.2952
  • 500 $0.2826
  • 1,000 $0.2669
$0.2669 / $0.3140 Buy Now
DISTI # MC7815CTG
TME IC: voltage regulator, linear,fixed, 15V, 1A, TO220AB, THT, tube Min Qty: 1 350
  • 1 $0.6890
  • 10 $0.5800
  • 50 $0.5030
  • 250 $0.3240
  • 500 $0.2880
  • 1,000 $0.2730
  • 2,500 $0.2560
$0.2560 / $0.6890 Buy Now
Ameya Holding Limited MC7815C Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 50
RFQ
ComSIT USA 1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15V, BIPolar RoHS: Compliant Stock EUR: 125
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ
DISTI # MC7815CTG
Avnet Asia LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 (Alt: MC7815CTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days 6000
  • 3,000 $0.2534
  • 6,000 $0.2501
  • 9,000 $0.2469
  • 15,000 $0.2438
  • 30,000 $0.2378
  • 75,000 $0.2321
  • 150,000 $0.2266
$0.2266 / $0.2534 Buy Now
DISTI # MC7815CTG
Avnet Silica LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 (Alt: MC7815CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Silica - 2450
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # MC7815CTG
EBV Elektronik LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 (Alt: MC7815CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation TO220-3/C�/1A, 15V,�4% TOLERANCE, VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 50 2200
  • 850 $0.2836
  • 2,200 $0.2624
$0.2624 / $0.2836 Buy Now
Sense Electronic Company Limited TO220 13694
RFQ
Win Source Electronics Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO 15V 1A TO220AB 24030
  • 60 $0.8490
  • 145 $0.6970
  • 225 $0.6750
  • 310 $0.6540
  • 400 $0.6320
  • 535 $0.5660
$0.5660 / $0.8490 Buy Now

CAD Models for MC7815CTG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC7815CTG by onsemi

MC7815CTG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
Package Description
TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
221AB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
23 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.9 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.03%
Load Regulation-Max
0.055%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. MC7815CTG
    onsemi
    Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
    VS

Alternate Parts for MC7815CTG

This table gives cross-reference parts and alternative options found for MC7815CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM140G-15 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs LM140G-15
LM340T-15 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC7815CTG vs LM340T-15
ML7815FA Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN Micro Electronics Ltd MC7815CTG vs ML7815FA
IP7815AIG-DESC 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs IP7815AIG-DESC
LM340AT-15 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi MC7815CTG vs LM340AT-15
IP7815AGR1 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs IP7815AGR1
BA17815T-E2 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN ROHM Semiconductor MC7815CTG vs BA17815T-E2
IP7815AGF-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN TT Electronics Resistors MC7815CTG vs IP7815AGF-8QR-B
L7815 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN SANYO Electric Co Ltd MC7815CTG vs L7815
IP7815AIGF 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs IP7815AIGF
Part Number Description Manufacturer Compare
MC7806ACD2TR4 Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products MC7815CTG vs MC7806ACD2TR4
L78M09 Fixed Positive Standard Regulator, 9VPSFM3, TO-220 Crimson Semiconductor Inc MC7815CTG vs L78M09
LM7818CT 18V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments MC7815CTG vs LM7818CT
IP7815AIGF Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Resistors MC7815CTG vs IP7815AIGF
IP140AK-12R1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs IP140AK-12R1
5962-8777601UA Fixed Positive Standard Regulator, 12VPSFM3, Unitrode Corporation MC7815CTG vs 5962-8777601UA
IP140G-12R1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors MC7815CTG vs IP140G-12R1
NTE1920 Fixed Positive Standard Regulator, 18VMBFM2, TO-3, 2 PIN NTE Electronics Inc MC7815CTG vs NTE1920
IP7812AKR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MC7815CTG vs IP7812AKR1
L78M08ABDT 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics MC7815CTG vs L78M08ABDT

Related Parts for MC7815CTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7815CTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7815CTG by onsemi

  • Please alert me when MC7815CTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC7815CTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7815CTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC7815CTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7815CTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7815CTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: