Power Circuits
LM340AT-15
Description: 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN

Overview of LM340AT-15 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM340AT-15 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM340AT-15 by onsemi

LM340AT-15
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.00075%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LM340AT-15
    onsemi
    15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for LM340AT-15

This table gives cross-reference parts and alternative options found for LM340AT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340AT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM140G-15 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs LM140G-15
LM340T-15 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN onsemi LM340AT-15 vs LM340T-15
ML7815FA Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN Micro Electronics Ltd LM340AT-15 vs ML7815FA
MC7815CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi LM340AT-15 vs MC7815CTG
IP7815AIG-DESC 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs IP7815AIG-DESC
IP7815AGR1 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs IP7815AGR1
BA17815T-E2 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN ROHM Semiconductor LM340AT-15 vs BA17815T-E2
IP7815AGF-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN TT Electronics Resistors LM340AT-15 vs IP7815AGF-8QR-B
L7815 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN SANYO Electric Co Ltd LM340AT-15 vs L7815
IP7815AIGF 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs IP7815AIGF
Part Number Description Manufacturer Compare
MC7806ACD2TR4 Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products LM340AT-15 vs MC7806ACD2TR4
L78M09 Fixed Positive Standard Regulator, 9VPSFM3, TO-220 Crimson Semiconductor Inc LM340AT-15 vs L78M09
LM7818CT 18V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM340AT-15 vs LM7818CT
IP7815AIGF Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Resistors LM340AT-15 vs IP7815AIGF
IP140AK-12R1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs IP140AK-12R1
5962-8777601UA Fixed Positive Standard Regulator, 12VPSFM3, Unitrode Corporation LM340AT-15 vs 5962-8777601UA
IP140G-12R1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors LM340AT-15 vs IP140G-12R1
NTE1920 Fixed Positive Standard Regulator, 18VMBFM2, TO-3, 2 PIN NTE Electronics Inc LM340AT-15 vs NTE1920
IP7812AKR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM340AT-15 vs IP7812AKR1
L78M08ABDT 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics LM340AT-15 vs L78M08ABDT

Related Parts for LM340AT-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM340AT-15 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM340AT-15 by onsemi

  • Please alert me when LM340AT-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM340AT-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM340AT-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM340AT-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM340AT-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM340AT-15 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: