Part Details for MC7812CTP by Micro Commercial Components
Overview of MC7812CTP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812CTP
MC7812CTP CAD Models
MC7812CTP Part Data Attributes:
|
MC7812CTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7812CTP
Micro Commercial Components
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.34 V | |
Output Voltage1-Min | 11.66 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for MC7812CTP
This table gives cross-reference parts and alternative options found for MC7812CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | MC7812CTP vs ML7812A-FBE |
IP140AG-12-883B | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7812CTP vs IP140AG-12-883B |
HA17812VPJ | 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | MC7812CTP vs HA17812VPJ |
NCV7812ABTG | Linear Voltage Regulator, 1 A, 12 V ±2.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7812CTP vs NCV7812ABTG |
IP7812AG-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | MC7812CTP vs IP7812AG-883B |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | MC7812CTP vs IP7812IGR1 |
KA7812AR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC7812CTP vs KA7812AR |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7812CTP vs SG7812IG |
SG7812AIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | MC7812CTP vs SG7812AIG |
IP7812AIGR1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7812CTP vs IP7812AIGR1 |