Part Details for KA7812AR by Fairchild Semiconductor Corporation
Overview of KA7812AR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7812AR
KA7812AR CAD Models
KA7812AR Part Data Attributes:
|
KA7812AR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7812AR
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-220, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for KA7812AR
This table gives cross-reference parts and alternative options found for KA7812AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7812AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | KA7812AR vs ML7812A-FBE |
IP140AG-12-883B | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812AR vs IP140AG-12-883B |
HA17812VPJ | 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | KA7812AR vs HA17812VPJ |
NCV7812ABTG | Linear Voltage Regulator, 1 A, 12 V ±2.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | KA7812AR vs NCV7812ABTG |
IP7812AG-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | KA7812AR vs IP7812AG-883B |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | KA7812AR vs IP7812IGR1 |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7812AR vs SG7812IG |
SG7812AIG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | KA7812AR vs SG7812AIG |
IP7812AIGR1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7812AR vs IP7812AIGR1 |
IP140G-12-883B | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | KA7812AR vs IP140G-12-883B |