Part Details for MC78087CDTT5 by onsemi
Overview of MC78087CDTT5 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78087CDTT5
MC78087CDTT5 CAD Models
MC78087CDTT5 Part Data Attributes
|
MC78087CDTT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78087CDTT5
onsemi
8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for MC78087CDTT5
This table gives cross-reference parts and alternative options found for MC78087CDTT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78087CDTT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808ECDTXM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC78087CDTT5 vs MC7808ECDTXM |
MC7808CDTT5G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78087CDTT5 vs MC7808CDTT5G |
MC7808CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78087CDTT5 vs MC7808CDTX |
MC7808CDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78087CDTT5 vs MC7808CDTG |
MC7808BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78087CDTT5 vs MC7808BDTRKG |
MC7808BDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78087CDTT5 vs MC7808BDTG |
MC7808ECDTXM | Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MC78087CDTT5 vs MC7808ECDTXM |
KA7808ERTM | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | onsemi | MC78087CDTT5 vs KA7808ERTM |
KA7808ERTM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78087CDTT5 vs KA7808ERTM |
MC7808BDT | IC VREG 8 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC78087CDTT5 vs MC7808BDT |