Part Details for MC74VHCT157ADTR2 by onsemi
Overview of MC74VHCT157ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHCT157ADTR2
MC74VHCT157ADTR2 CAD Models
MC74VHCT157ADTR2 Part Data Attributes
|
MC74VHCT157ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT157ADTR2
onsemi
AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT157ADTR2
This table gives cross-reference parts and alternative options found for MC74VHCT157ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT157ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT157PW,118 | 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | MC74VHCT157ADTR2 vs 74AHCT157PW,118 |
74VHCT157ATTR | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74VHCT157ADTR2 vs 74VHCT157ATTR |
SN74AHCT157PWR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74VHCT157ADTR2 vs SN74AHCT157PWR |
SN74AHCT157PW | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74VHCT157ADTR2 vs SN74AHCT157PW |
935264001118 | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74VHCT157ADTR2 vs 935264001118 |
SN74AHCT157PWRG4 | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHCT157ADTR2 vs SN74AHCT157PWRG4 |
74AHCT157PW,112 | 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | MC74VHCT157ADTR2 vs 74AHCT157PW,112 |
SN74AHCT157PWE4 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74VHCT157ADTR2 vs SN74AHCT157PWE4 |
935264001112 | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74VHCT157ADTR2 vs 935264001112 |
MC74VHCT157ADTG | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74VHCT157ADTR2 vs MC74VHCT157ADTG |