Part Details for 935264001112 by Nexperia
Overview of 935264001112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935264001112
935264001112 CAD Models
935264001112 Part Data Attributes
|
935264001112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935264001112
Nexperia
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935264001112
This table gives cross-reference parts and alternative options found for 935264001112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264001112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT157PW | Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935264001112 vs 74AHCT157PW |
74AHCT157PW | IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935264001112 vs 74AHCT157PW |
74AHCT157PW/T3 | IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935264001112 vs 74AHCT157PW/T3 |
74AHCT157PW,118 | 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 935264001112 vs 74AHCT157PW,118 |
SN74AHCT157PWR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 | Texas Instruments | 935264001112 vs SN74AHCT157PWR |
MC74VHCT157ADT | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 935264001112 vs MC74VHCT157ADT |
935264001118 | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 935264001112 vs 935264001118 |
74AHCT157PW,112 | 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 935264001112 vs 74AHCT157PW,112 |
74VHCT157ATTR | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 935264001112 vs 74VHCT157ATTR |
MC74VHCT157ADTR2 | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 935264001112 vs MC74VHCT157ADTR2 |