Logic
MC74LVQ573SD
Description: LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20

Overview of MC74LVQ573SD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC74LVQ573SD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVQ573SD by Motorola Mobility LLC

MC74LVQ573SD
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
LVQ
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.29 mm
Want to compare parts?
  1. MC74LVQ573SD
    Motorola Mobility LLC
    LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
    VS

Alternate Parts for MC74LVQ573SD

This table gives cross-reference parts and alternative options found for MC74LVQ573SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVQ573SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVQ573MSAX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, PDSO20 Fairchild Semiconductor Corporation MC74LVQ573SD vs 74LVQ573MSAX
74LVQ573QSCX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation MC74LVQ573SD vs 74LVQ573QSCX
74LVQ573QSC LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments MC74LVQ573SD vs 74LVQ573QSC
74LVQ573QSC Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation MC74LVQ573SD vs 74LVQ573QSC
74LVQ573QSCX LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments MC74LVQ573SD vs 74LVQ573QSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVQ573SD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVQ573SD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LVQ573SD would you like to use for your alert(s)?
  • Please alert me when MC74LVQ573SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVQ573SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVQ573SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVQ573SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVQ573SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVQ573SD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: