74LVQ573MSAX
Fairchild Semiconductor Corporation
Description: Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, PDSO20

Overview of 74LVQ573MSAX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for 74LVQ573MSAX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVQ573MSAX by Fairchild Semiconductor Corporation

74LVQ573MSAX
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
LVQ
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74LVQ573MSAX
    Fairchild Semiconductor Corporation
    Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, PDSO20
    VS

Alternate Parts for 74LVQ573MSAX

This table gives cross-reference parts and alternative options found for 74LVQ573MSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVQ573MSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVQ573QSCX Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation 74LVQ573MSAX vs 74LVQ573QSCX
74LVQ573QSC LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ573MSAX vs 74LVQ573QSC
74LVQ573QSC Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 Fairchild Semiconductor Corporation 74LVQ573MSAX vs 74LVQ573QSC
74LVQ573QSCX LVQ SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ573MSAX vs 74LVQ573QSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVQ573MSAX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVQ573MSAX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVQ573MSAX would you like to use for your alert(s)?
  • Please alert me when 74LVQ573MSAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVQ573MSAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVQ573MSAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVQ573MSAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVQ573MSAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVQ573MSAX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: