Part Details for MC74LCX86DR2G by onsemi
Overview of MC74LCX86DR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX86DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4081
|
Newark | Log Cmos Gate Exclsv Or Rohs Compliant: Yes |Onsemi MC74LCX86DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2440 | Buy Now |
DISTI #
71J5664
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcx86, Logic Ic Family:74Lcx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LCX86DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
MC74LCX86DR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4858 In Stock |
|
$0.1959 / $0.5900 | Buy Now |
DISTI #
MC74LCX86DR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX86DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2319 | Buy Now |
DISTI #
863-MC74LCX86DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input XOR RoHS: Compliant | 1785 |
|
$0.1940 / $0.3900 | Buy Now |
DISTI #
V79:2366_22403062
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 19266 |
|
$0.0693 | Buy Now |
DISTI #
V72:2272_07304687
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 Container: Cut Strips | Americas - 4740 |
|
$0.2009 / $0.2249 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
30293941
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1723 | Americas - 19266 |
|
$0.0693 | Buy Now |
DISTI #
61580953
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2206 | Americas - 4740 |
|
$0.2009 / $0.2180 | Buy Now |
Part Details for MC74LCX86DR2G
MC74LCX86DR2G CAD Models
MC74LCX86DR2G Part Data Attributes
|
MC74LCX86DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86DR2G
onsemi
Low Voltage CMOS Quad 2-Input XOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX86DR2G
This table gives cross-reference parts and alternative options found for MC74LCX86DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC86ADC | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX86DR2G vs IDT74LVC86ADC |
TC74LCX86F(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX86DR2G vs TC74LCX86F(EL) |
SN74LVC86ADRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX86DR2G vs SN74LVC86ADRG4 |
74LCX86SJ | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX86DR2G vs 74LCX86SJ |
74LCX86MX | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX86DR2G vs 74LCX86MX |
74LVC86AD | XOR Gate | Nexperia | MC74LCX86DR2G vs 74LVC86AD |
MC74LCX86M | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX86DR2G vs MC74LCX86M |
MC74LCX86MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LCX86DR2G vs MC74LCX86MELG |
MC74LCX86MEL | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX86DR2G vs MC74LCX86MEL |
935250090112 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86DR2G vs 935250090112 |