Part Details for 74LVC86ADR2G by onsemi
Overview of 74LVC86ADR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 74LVC86ADR2G
74LVC86ADR2G CAD Models
74LVC86ADR2G Part Data Attributes
|
74LVC86ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVC86ADR2G
onsemi
Low Voltage CMOS Quad 2-Input XOR Gate, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPERATING SUPPLY VOLTAGE 1.65 TO 3.6 V | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.4 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LVC86ADR2G
This table gives cross-reference parts and alternative options found for 74LVC86ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC86ADRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | 74LVC86ADR2G vs SN74LVC86ADRG4 |
N74LVC86D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC86ADR2G vs N74LVC86D-T |
74LCX86SJX | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | 74LVC86ADR2G vs 74LCX86SJX |
SN74LVC86ANSR | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SO -40 to 125 | Texas Instruments | 74LVC86ADR2G vs SN74LVC86ANSR |
SN74LVC86DR | Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 85 | Texas Instruments | 74LVC86ADR2G vs SN74LVC86DR |
SN74LVC86AQDRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | 74LVC86ADR2G vs SN74LVC86AQDRQ1 |
74LCX86MX | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LVC86ADR2G vs 74LCX86MX |
74LVC86AD | XOR Gate | Nexperia | 74LVC86ADR2G vs 74LVC86AD |
74LCX86M | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | 74LVC86ADR2G vs 74LCX86M |
IDT74LVC86ADC | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | 74LVC86ADR2G vs IDT74LVC86ADC |