Part Details for MC74LCX32DTR2G by onsemi
Overview of MC74LCX32DTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5648
|
Newark | Ic, logic Gate, quad 2-Input Or, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX32DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2970 | Buy Now |
DISTI #
MC74LCX32DTR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
MC74LCX32DTR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX32DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2046 | Buy Now |
DISTI #
863-MC74LCX32DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 758 |
|
$0.2100 / $0.6600 | Buy Now |
|
Future Electronics | MC74LCX32 Series 2.7 to 3.6 V Quad 2-Input OR Gate w/ 5 V-Tol. Inputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | MC74LCX32 Series 2.7 to 3.6 V Quad 2-Input OR Gate w/ 5 V-Tol. Inputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Bristol Electronics | 3694 |
|
RFQ | ||
|
Bristol Electronics | 1908 |
|
RFQ | ||
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2500 |
|
$0.1969 / $0.4725 | Buy Now |
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2955 |
|
$0.2756 / $0.7875 | Buy Now |
Part Details for MC74LCX32DTR2G
MC74LCX32DTR2G CAD Models
MC74LCX32DTR2G Part Data Attributes
|
MC74LCX32DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DTR2G
onsemi
Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX32DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX32DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32ATS-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74LCX32DTR2G vs 74LVC32ATS-13 |
74LVT32PW-T | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | MC74LCX32DTR2G vs 74LVT32PW-T |
N74LVC32PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2G vs N74LVC32PWDH-T |
TC74LCX32FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX32DTR2G vs TC74LCX32FT |
SN74LVC32APWG4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DTR2G vs SN74LVC32APWG4 |
N74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2G vs N74LVC32APW-T |
N74LVC32APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2G vs N74LVC32APW |
74LVT32PW,118 | 74LVT32 - 3.3 V Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | MC74LCX32DTR2G vs 74LVT32PW,118 |
MC74LVX32DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX32DTR2G vs MC74LVX32DTR2 |
N74LVC32PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2G vs N74LVC32PW-T |