Part Details for MC74LCX32D by Motorola Mobility LLC
Overview of MC74LCX32D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX32D
MC74LCX32D CAD Models
MC74LCX32D Part Data Attributes:
|
MC74LCX32D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32D
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX32D
This table gives cross-reference parts and alternative options found for MC74LCX32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32D vs 74LVC32D |
74LCX32M | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX32D vs 74LCX32M |
SN74LVC32ADRE4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX32D vs SN74LVC32ADRE4 |
SN74LVC32AQDREP | Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX32D vs SN74LVC32AQDREP |
HD74LVC32RP | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MC74LCX32D vs HD74LVC32RP |
MC74LCX32MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX32D vs MC74LCX32MR2 |
74LVC32AD-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | MC74LCX32D vs 74LVC32AD-Q100J |
SN74LVC32ADG4 | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX32D vs SN74LVC32ADG4 |
TC74LCX32FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX32D vs TC74LCX32FN |
HD74LVC32FP | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | MC74LCX32D vs HD74LVC32FP |