Part Details for 935250060112 by NXP Semiconductors
Overview of 935250060112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935250060112
935250060112 CAD Models
935250060112 Part Data Attributes:
|
935250060112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935250060112
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935250060112
This table gives cross-reference parts and alternative options found for 935250060112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935250060112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 935250060112 vs 74LVC32D |
74LCX32M | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 935250060112 vs 74LCX32M |
SN74LVC32ADRE4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | 935250060112 vs SN74LVC32ADRE4 |
SN74LVC32AQDREP | Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | 935250060112 vs SN74LVC32AQDREP |
HD74LVC32RP | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 935250060112 vs HD74LVC32RP |
MC74LCX32MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935250060112 vs MC74LCX32MR2 |
74LVC32AD-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 935250060112 vs 74LVC32AD-Q100J |
SN74LVC32ADG4 | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | 935250060112 vs SN74LVC32ADG4 |
TC74LCX32FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 935250060112 vs TC74LCX32FN |
HD74LVC32FP | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | 935250060112 vs HD74LVC32FP |