Part Details for MC74LCX2952SDR2 by Motorola Mobility LLC
Overview of MC74LCX2952SDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX2952SDR2
MC74LCX2952SDR2 CAD Models
MC74LCX2952SDR2 Part Data Attributes
|
MC74LCX2952SDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX2952SDR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.59 mm |
Alternate Parts for MC74LCX2952SDR2
This table gives cross-reference parts and alternative options found for MC74LCX2952SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX2952SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2952DB | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | MC74LCX2952SDR2 vs SN74LVC2952DB |
MC74LCX2952SD | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | onsemi | MC74LCX2952SDR2 vs MC74LCX2952SD |
IDT74LVC2952APY | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24 | Integrated Device Technology Inc | MC74LCX2952SDR2 vs IDT74LVC2952APY |
74LVCH2952ADB | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Nexperia | MC74LCX2952SDR2 vs 74LVCH2952ADB |
74LVC2952DB | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SDR2 vs 74LVC2952DB |
MC74LCX2952SDR2 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SSOP-24 | Motorola Semiconductor Products | MC74LCX2952SDR2 vs MC74LCX2952SDR2 |
74LVC2952ADB,118 | 74LVC2952A - Octal registered transceiver with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin | NXP Semiconductors | MC74LCX2952SDR2 vs 74LVC2952ADB,118 |
74LVC2952ADB | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SDR2 vs 74LVC2952ADB |
SN74LVC2952ADBR | Octal Bus Transceiver and Register With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | MC74LCX2952SDR2 vs SN74LVC2952ADBR |
74LVC2952ADB-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SDR2 vs 74LVC2952ADB-T |