Part Details for 74LVC2952APWDH-T by NXP Semiconductors
Overview of 74LVC2952APWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC2952APWDH-T
74LVC2952APWDH-T CAD Models
74LVC2952APWDH-T Part Data Attributes:
|
74LVC2952APWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2952APWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LVC2952APWDH-T
This table gives cross-reference parts and alternative options found for 74LVC2952APWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2952APWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2952APWG4 | Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952APWG4 |
74LCX2952MTCX | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | 74LVC2952APWDH-T vs 74LCX2952MTCX |
SN74LVC2952APWR | Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952APWR |
74LVCH2952APW-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2952APWDH-T vs 74LVCH2952APW-T |
SN74LVC2952APWLE | Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952APWLE |
SN74LVC2952APWTE4 | Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952APWTE4 |
74LVC2952PW | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC2952APWDH-T vs 74LVC2952PW |
IDT74LVC2952APG8 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 74LVC2952APWDH-T vs IDT74LVC2952APG8 |
SN74LVC2952APWE4 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952APWE4 |
SN74LVC2952PWLE | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LVC2952APWDH-T vs SN74LVC2952PWLE |