Part Details for MC74LCX245MEL by Rochester Electronics LLC
Overview of MC74LCX245MEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX245MEL
MC74LCX245MEL CAD Models
MC74LCX245MEL Part Data Attributes
|
MC74LCX245MEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245MEL
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74LCX245MEL
This table gives cross-reference parts and alternative options found for MC74LCX245MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX245SJX | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX245MEL vs 74LCX245SJX |
74LCX245SJ | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74LCX245MEL vs 74LCX245SJ |
74LCX245SJX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 INCH, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MEL vs 74LCX245SJX |
74LCXZ245SJX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MEL vs 74LCXZ245SJX |
MC74LCX245MELG | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20 | Rochester Electronics LLC | MC74LCX245MEL vs MC74LCX245MELG |
MC74LCX245MELG | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | MC74LCX245MEL vs MC74LCX245MELG |
74LCXZ245SJ | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MEL vs 74LCXZ245SJ |
MC74LCX245MEL | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | MC74LCX245MEL vs MC74LCX245MEL |
TC74LCX245F | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX245MEL vs TC74LCX245F |
74LCX245SJX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2000-REEL | onsemi | MC74LCX245MEL vs 74LCX245SJX |