Part Details for MC74LCX245MELG by onsemi
Overview of MC74LCX245MELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX245MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5638
|
Newark | Mc74Lcx245Melg, Motor Driver Ic |Onsemi MC74LCX245MELG Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20076 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | IC TRANSCVR 8BIT N-INV 20SOEIAJ | 2340 |
|
RFQ |
Part Details for MC74LCX245MELG
MC74LCX245MELG CAD Models
MC74LCX245MELG Part Data Attributes
|
MC74LCX245MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245MELG
onsemi
IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX245MELG
This table gives cross-reference parts and alternative options found for MC74LCX245MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX245SJX | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX245MELG vs 74LCX245SJX |
74LCX245SJ | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | MC74LCX245MELG vs 74LCX245SJ |
74LCX245SJX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 INCH, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MELG vs 74LCX245SJX |
74LCXZ245SJX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MELG vs 74LCXZ245SJX |
MC74LCX245MELG | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20 | Rochester Electronics LLC | MC74LCX245MELG vs MC74LCX245MELG |
74LCXZ245SJ | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX245MELG vs 74LCXZ245SJ |
MC74LCX245MEL | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | MC74LCX245MELG vs MC74LCX245MEL |
TC74LCX245F | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX245MELG vs TC74LCX245F |
74LCX245SJX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2000-REEL | onsemi | MC74LCX245MELG vs 74LCX245SJX |
MC74LCX245MG | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20 | onsemi | MC74LCX245MELG vs MC74LCX245MG |