Part Details for MC74LCX240SD by Motorola Mobility LLC
Overview of MC74LCX240SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX240SD
MC74LCX240SD CAD Models
MC74LCX240SD Part Data Attributes:
|
MC74LCX240SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240SD
Motorola Mobility LLC
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LCX240SD
This table gives cross-reference parts and alternative options found for MC74LCX240SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH240ADB | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | MC74LCX240SD vs 74LVCH240ADB |
SN74LVC240DBLE | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX240SD vs SN74LVC240DBLE |
74LVC240ADB,118 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74LCX240SD vs 74LVC240ADB,118 |
74LVC240DB-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX240SD vs 74LVC240DB-T |
IDT74LVC240APY8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, SSOP-20 | Integrated Device Technology Inc | MC74LCX240SD vs IDT74LVC240APY8 |
74LVC240ADB | Bus Driver | Nexperia | MC74LCX240SD vs 74LVC240ADB |
SN74LVCZ240ADBR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | MC74LCX240SD vs SN74LVCZ240ADBR |
MC74LCX240SD | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | MC74LCX240SD vs MC74LCX240SD |
PI74LCX240H | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | MC74LCX240SD vs PI74LCX240H |
IDT74LVC240APY | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, SSOP-20 | Integrated Device Technology Inc | MC74LCX240SD vs IDT74LVC240APY |