Part Details for 74LVC240ADB,118 by NXP Semiconductors
Overview of 74LVC240ADB,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC240ADBR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 |
Price & Stock for 74LVC240ADB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC240ADB118-ND
|
DigiKey | IC INVERTER DUAL 4-INPUT 20SSOP Min Qty: 1832 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
15948 In Stock |
|
$0.1600 | Buy Now |
DISTI #
86090567
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2241 Package Multiple: 1 Date Code: 1201 | Americas - 15000 |
|
$0.1674 | Buy Now |
|
Rochester Electronics | 74LVC240ADB - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15948 |
|
$0.1339 / $0.1575 | Buy Now |
Part Details for 74LVC240ADB,118
74LVC240ADB,118 CAD Models
74LVC240ADB,118 Part Data Attributes
|
74LVC240ADB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC240ADB,118
NXP Semiconductors
74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC240ADB,118
This table gives cross-reference parts and alternative options found for 74LVC240ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC240ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC240ADB-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | 74LVC240ADB,118 vs 74LVC240ADB-T |
MC74LCX240SD | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | 74LVC240ADB,118 vs MC74LCX240SD |
SN74LVCZ240ADBR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | 74LVC240ADB,118 vs SN74LVCZ240ADBR |
SN74LVC240ADBRE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | 74LVC240ADB,118 vs SN74LVC240ADBRE4 |
IDT74LVC240APY | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, SSOP-20 | 74LVC240ADB,118 vs IDT74LVC240APY |
74LVCH240ADB | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 74LVC240ADB,118 vs 74LVCH240ADB |
SN74LVC240DBLE | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 74LVC240ADB,118 vs SN74LVC240DBLE |