Part Details for MC74LCX240DT by onsemi
Overview of MC74LCX240DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74LCX240DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5626
|
Newark | Mc74Lcx240Dt, Motor Driver Ic |Onsemi MC74LCX240DT Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
2156-MC74LCX240DT-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2823 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2823 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for MC74LCX240DT
MC74LCX240DT CAD Models
MC74LCX240DT Part Data Attributes
|
MC74LCX240DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240DT
onsemi
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX240DT
This table gives cross-reference parts and alternative options found for MC74LCX240DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX240MTCX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX240DT vs 74LCX240MTCX |
74LCX240MTC | Bus Driver, | Rochester Electronics LLC | MC74LCX240DT vs 74LCX240MTC |
74LCX240MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | MC74LCX240DT vs 74LCX240MTC |
MC74LCX240DTR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX240DT vs MC74LCX240DTR2 |
TC74LCX240FT | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240DT vs TC74LCX240FT |
74LVC240ADTR2G | Low Voltage Octal Inverting Buffer, 3-State, 2500-REEL | onsemi | MC74LCX240DT vs 74LVC240ADTR2G |
74LCX240FT | 74LCX Series Octal Bus Buffer (3-State, Inverted) | Toshiba America Electronic Components | MC74LCX240DT vs 74LCX240FT |
74LCX240T | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX240DT vs 74LCX240T |