Part Details for 74LCX240MTCX by onsemi
Overview of 74LCX240MTCX by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LCX240MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX240MTCXCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2709 In Stock |
|
$0.3103 / $0.9400 | Buy Now |
DISTI #
74LCX240MTCX
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX240MTCX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2203 / $0.2630 | Buy Now |
DISTI #
512-74LCX240MTCX
|
Mouser Electronics | Buffers & Line Drivers Octal Buff/Line Drv RoHS: Compliant | 3757 |
|
$0.3020 / $0.9300 | Buy Now |
DISTI #
V72:2272_06297469
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2000 |
|
$0.3182 / $0.9079 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
80565276
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 2500 |
|
$0.4188 | Buy Now |
DISTI #
70357772
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2316 | Americas - 2000 |
|
$0.3182 / $0.7503 | Buy Now |
DISTI #
74LCX240MTCX
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, SMD, TSSOP20, LCX Min Qty: 3 | 0 |
|
$0.2010 / $0.4320 | RFQ |
|
Ameya Holding Limited | 74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20 | 7307 |
|
RFQ | |
DISTI #
74LCX240MTCX
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74LCX240MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74LCX240MTCX
74LCX240MTCX CAD Models
74LCX240MTCX Part Data Attributes
|
74LCX240MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX240MTCX
onsemi
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX240MTCX
This table gives cross-reference parts and alternative options found for 74LCX240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX240DT | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX240MTCX vs MC74LCX240DT |
74LCX240MTC | Bus Driver, | Rochester Electronics LLC | 74LCX240MTCX vs 74LCX240MTC |
74LCX240MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | 74LCX240MTCX vs 74LCX240MTC |
MC74LCX240DTR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX240MTCX vs MC74LCX240DTR2 |
TC74LCX240FT | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX240MTCX vs TC74LCX240FT |
74LVC240ADTR2G | Low Voltage Octal Inverting Buffer, 3-State, 2500-REEL | onsemi | 74LCX240MTCX vs 74LVC240ADTR2G |
74LCX240FT | 74LCX Series Octal Bus Buffer (3-State, Inverted) | Toshiba America Electronic Components | 74LCX240MTCX vs 74LCX240FT |
74LCX240T | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74LCX240MTCX vs 74LCX240T |