Logic
74LCXH16245TTR
STMicroelectronics
Description: LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of 74LCXH16245TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 74LCXH16245TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCXH16245TTR by STMicroelectronics

74LCXH16245TTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LCXH16245TTR
    STMicroelectronics
    LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for 74LCXH16245TTR

This table gives cross-reference parts and alternative options found for 74LCXH16245TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCXH16245TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX16245DTG Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE onsemi 74LCXH16245TTR vs MC74LCX16245DTG
PI74LPT16374AEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation 74LCXH16245TTR vs PI74LPT16374AEX
MC74LCX16245DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCXH16245TTR vs MC74LCX16245DTR2
74LCXP16245MTD Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE onsemi 74LCXH16245TTR vs 74LCXP16245MTD
PI74LPT16374AAEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation 74LCXH16245TTR vs PI74LPT16374AAEX
MC74LCX16245DT Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74LCXH16245TTR vs MC74LCX16245DT
74LCX16245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LCXH16245TTR vs 74LCX16245TTR
74LCX16245MTD Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74LCXH16245TTR vs 74LCX16245MTD
74LCXH16245MTDX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74LCXH16245MTDX_NL
74LCXH16245MTDX Low Voltage 16-Bit Bidirectional Transceiver with Bushold, 1000-REEL onsemi 74LCXH16245TTR vs 74LCXH16245MTDX
Part Number Description Manufacturer Compare
74LCXR162245MTD Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 3800-TUBE onsemi 74LCXH16245TTR vs 74LCXR162245MTD
74LCXHR162245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LCXH16245TTR vs 74LCXHR162245TTR
74LCX16245MEAX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74LCX16245MEAX_NL
74VCX163245TTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LCXH16245TTR vs 74VCX163245TTR
74VCX163245GX_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74VCX163245GX_NL
74VCX163245MTDX Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs, 1000-REEL onsemi 74LCXH16245TTR vs 74VCX163245MTDX
74LCXR162245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LCXH16245TTR vs 74LCXR162245TTR
74VCX163245G_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74VCX163245G_NL
74LCXR162245MTX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74LCXR162245MTX_NL
74VCX163245G Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation 74LCXH16245TTR vs 74VCX163245G

Related Parts for 74LCXH16245TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCXH16245TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCXH16245TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74LCXH16245TTR would you like to use for your alert(s)?
  • Please alert me when 74LCXH16245TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCXH16245TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCXH16245TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCXH16245TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCXH16245TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCXH16245TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: