Part Details for MC74LCX158DT by onsemi
Overview of MC74LCX158DT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX158DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1774 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX158DT
MC74LCX158DT CAD Models
MC74LCX158DT Part Data Attributes
|
MC74LCX158DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX158DT
onsemi
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX158DT
This table gives cross-reference parts and alternative options found for MC74LCX158DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX158DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX158M | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC74LCX158DT vs MC74LCX158M |
SN74LVC158DBLE | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74LCX158DT vs SN74LVC158DBLE |
IDT74LVC257AP | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | MC74LCX158DT vs IDT74LVC257AP |
74LVC1G157GM,132 | 74LVC1G157 - Single 2-input multiplexer SON 6-Pin | NXP Semiconductors | MC74LCX158DT vs 74LVC1G157GM,132 |
MC74LCX257SD | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | onsemi | MC74LCX158DT vs MC74LCX257SD |
MC74LCX258DTR2G | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL | onsemi | MC74LCX158DT vs MC74LCX258DTR2G |
74LCX257MTCX_NL | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX158DT vs 74LCX257MTCX_NL |
SN54LVC157AW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | MC74LCX158DT vs SN54LVC157AW |
SN74LVC158APWLE | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | MC74LCX158DT vs SN74LVC158APWLE |
V62/04660-02YE | Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 | Texas Instruments | MC74LCX158DT vs V62/04660-02YE |