Logic
SN54LVC157AW
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16

Overview of SN54LVC157AW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN54LVC157AW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LVC157AW by Texas Instruments

SN54LVC157AW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-GDFP-F16
Length
10.2 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.73 mm
Want to compare parts?
  1. SN54LVC157AW
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for SN54LVC157AW

This table gives cross-reference parts and alternative options found for SN54LVC157AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC157AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX158M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 onsemi SN54LVC157AW vs MC74LCX158M
SN74LVC158DBLE LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments SN54LVC157AW vs SN74LVC158DBLE
IDT74LVC257AP Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc SN54LVC157AW vs IDT74LVC257AP
74LVC1G157GM,132 74LVC1G157 - Single 2-input multiplexer SON 6-Pin NXP Semiconductors SN54LVC157AW vs 74LVC1G157GM,132
MC74LCX257SD LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 onsemi SN54LVC157AW vs MC74LCX257SD
MC74LCX258DTR2G Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL onsemi SN54LVC157AW vs MC74LCX258DTR2G
74LCX257MTCX_NL Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN54LVC157AW vs 74LCX257MTCX_NL
SN74LVC158APWLE LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, TSSOP-16 Texas Instruments SN54LVC157AW vs SN74LVC158APWLE
V62/04660-02YE Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 Texas Instruments SN54LVC157AW vs V62/04660-02YE
TC74LCX157F(ELP) IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN54LVC157AW vs TC74LCX157F(ELP)
Part Number Description Manufacturer Compare
IDT74LVC258APY Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.65 MM PITCH, SSOP-16 Integrated Device Technology Inc SN54LVC157AW vs IDT74LVC258APY
74LCX257SJ Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation SN54LVC157AW vs 74LCX257SJ
SN74LVC258ADBR LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN54LVC157AW vs SN74LVC258ADBR
74LVC257AD,112 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state SOP 16-Pin NXP Semiconductors SN54LVC157AW vs 74LVC257AD,112
SN74LVC2G157DCT LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments SN54LVC157AW vs SN74LVC2G157DCT
MC74LCX258DTEL LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC SN54LVC157AW vs MC74LCX258DTEL
SN74LVC257APWTG4 Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN54LVC157AW vs SN74LVC257APWTG4
IDT74LVC258AQ Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.635 MM PITCH, QSOP-16 Integrated Device Technology Inc SN54LVC157AW vs IDT74LVC258AQ
MC74LCX257SD LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 onsemi SN54LVC157AW vs MC74LCX257SD
MC74LCX257DTR IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16, Multiplexer/Demultiplexer onsemi SN54LVC157AW vs MC74LCX257DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVC157AW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVC157AW by Texas Instruments

  • Please alert me when SN54LVC157AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LVC157AW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVC157AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LVC157AW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVC157AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVC157AW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: