Part Details for MC74LCX138DTG by onsemi
Overview of MC74LCX138DTG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX138DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9855
|
Newark | 3-To-8 Decoder/Demultiplexer, Tssop-16, Logic Family/Base Number:74Lcx138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2.3V, Supply Voltagerohs Compliant: Yes |Onsemi MC74LCX138DTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$0.3070 / $0.7490 | Buy Now |
DISTI #
MC74LCX138DTGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
740 In Stock |
|
$0.3100 / $0.8900 | Buy Now |
DISTI #
MC74LCX138DTG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX138DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 768 Factory Stock |
|
$0.2880 / $0.3447 | Buy Now |
DISTI #
863-MC74LCX138DTG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS 3 to 8 Decoder RoHS: Compliant | 486 |
|
$0.2950 / $0.7800 | Buy Now |
DISTI #
P40:2555_11857901
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2032 | Europe - 5097 |
|
$0.2296 / $0.3486 | Buy Now |
DISTI #
V79:2366_26238882
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 1948 |
|
$0.2648 / $0.6997 | Buy Now |
DISTI #
V99:2348_07310630
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2027 | Americas - 1423 |
|
$0.1496 / $0.1658 | Buy Now |
DISTI #
70466467
|
RS | MC74LCX138DTG, LOG CMOS DCODE-DMULTI 1-8 | ON Semiconductor MC74LCX138DTG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 / $0.3160 | RFQ |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3350 | Buy Now |
DISTI #
69123200
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2032 | Americas - 1948 |
|
$0.2648 / $0.6423 | Buy Now |
Part Details for MC74LCX138DTG
MC74LCX138DTG CAD Models
MC74LCX138DTG Part Data Attributes
|
MC74LCX138DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX138DTG
onsemi
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX138DTG
This table gives cross-reference parts and alternative options found for MC74LCX138DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX138DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC138APW | Decoder/Driver | Nexperia | MC74LCX138DTG vs 74LVC138APW |
74LVC138APW,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | MC74LCX138DTG vs 74LVC138APW,112 |
HD74LVC138TELL-E | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74LCX138DTG vs HD74LVC138TELL-E |
74LCX138T | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74LCX138DTG vs 74LCX138T |
V62/04657-01YE | Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 | Texas Instruments | MC74LCX138DTG vs V62/04657-01YE |
74LCX138MTC_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX138DTG vs 74LCX138MTC_NL |
SN74LVC138PWR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | MC74LCX138DTG vs SN74LVC138PWR |
TC74LCX138FT(EL) | IC DECODER 3-TO-8 LINE 16-TSSOP | Toshiba America Electronic Components | MC74LCX138DTG vs TC74LCX138FT(EL) |
74LCX138MTC | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX138DTG vs 74LCX138MTC |
MC74LCX138DT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LCX138DTG vs MC74LCX138DT |