Logic
MC74HCT573ADW
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20

Overview of MC74HCT573ADW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74HCT573ADW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT573ADW by Motorola Mobility LLC

MC74HCT573ADW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74HCT573ADW
    Motorola Mobility LLC
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74HCT573ADW

This table gives cross-reference parts and alternative options found for MC74HCT573ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933713570652 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT573ADW vs 933713570652
HD74HCT573RP-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74HCT573ADW vs HD74HCT573RP-EL
HD74HCT573RP HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation MC74HCT573ADW vs HD74HCT573RP
TC74HCT573AFW-ELP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADW vs TC74HCT573AFW-ELP
SN74HCT573DWE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74HCT573ADW vs SN74HCT573DWE4
SN74HCT573DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74HCT573ADW vs SN74HCT573DWG4
SN74HCT573DWR-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments MC74HCT573ADW vs SN74HCT573DWR-00
HD74HCT573RP Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MC74HCT573ADW vs HD74HCT573RP
MM74HCT573WMX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74HCT573ADW vs MM74HCT573WMX
MC74HCT573ADWG Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC MC74HCT573ADW vs MC74HCT573ADWG
Part Number Description Manufacturer Compare
TC74HCT573AFW(TP1) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADW vs TC74HCT573AFW(TP1)
HD74HCT573RP Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MC74HCT573ADW vs HD74HCT573RP
TC74HCT573AFW(TP2) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADW vs TC74HCT573AFW(TP2)
CD74HCT573M HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC MC74HCT573ADW vs CD74HCT573M
HD74HCT573RP-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74HCT573ADW vs HD74HCT573RP-EL
MM74HCT573WMX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74HCT573ADW vs MM74HCT573WMX
TC74HCT573AFW-ELP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADW vs TC74HCT573AFW-ELP

Related Parts for MC74HCT573ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT573ADW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT573ADW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HCT573ADW would you like to use for your alert(s)?
  • Please alert me when MC74HCT573ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT573ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT573ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT573ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT573ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT573ADW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: