Part Details for MC74HCT573ADW by onsemi
Overview of MC74HCT573ADW by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74HCT573ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10484 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 8387 |
|
$0.1593 / $0.9100 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 20 |
|
$0.3750 / $0.4500 | Buy Now |
Part Details for MC74HCT573ADW
MC74HCT573ADW CAD Models
MC74HCT573ADW Part Data Attributes
|
MC74HCT573ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573ADW
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT573ADW
This table gives cross-reference parts and alternative options found for MC74HCT573ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT573DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT573ADW vs SN74HCT573DWG4 |
TC74HCT573AFW(TP2) | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADW vs TC74HCT573AFW(TP2) |
TC74HCT573AFW-TP2 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADW vs TC74HCT573AFW-TP2 |
SN74HCT573DWE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT573ADW vs SN74HCT573DWE4 |
TC74HCT573AFW-TP1 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADW vs TC74HCT573AFW-TP1 |
MM74HCT573WMX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HCT573ADW vs MM74HCT573WMX |
SN74HCT573DWRE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT573ADW vs SN74HCT573DWRE4 |
HD74HCT573RP | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HCT573ADW vs HD74HCT573RP |
TC74HCT573AFW-TP1ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADW vs TC74HCT573AFW-TP1ELP |
MC74HCT573ADWG | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74HCT573ADW vs MC74HCT573ADWG |