Part Details for MC74HC86ADTR2G by onsemi
Overview of MC74HC86ADTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MC74HC86ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0912
|
Newark | Ic, logic Gate, quad 2-Input Xor, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC86ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
MC74HC86ADTR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7555 In Stock |
|
$0.2198 / $0.6700 | Buy Now |
DISTI #
MC74HC86ADTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC86ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1783 / $0.2128 | Buy Now |
DISTI #
863-MC74HC86ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input XOR RoHS: Compliant | 22073 |
|
$0.2150 / $0.6700 | Buy Now |
|
Future Electronics | Quad 2-Input Exclusive OR Gate RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 74747 |
|
$0.2179 / $0.2564 | Buy Now |
DISTI #
MC74HC86ADTR2G
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MC74HC86ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Quad 2?Input Exclusive OR Gate High?Performance Silicon?Gate CMOS | 20000 |
|
RFQ | |
DISTI #
C1S541900843163
|
Chip1Stop | XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2190 |
|
$0.2170 / $0.4430 | Buy Now |
DISTI #
MC74HC86ADTR2G
|
EBV Elektronik | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MC74HC86ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74HC86ADTR2G
MC74HC86ADTR2G CAD Models
MC74HC86ADTR2G Part Data Attributes
|
MC74HC86ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ADTR2G
onsemi
Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC86ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC86ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC86PWTE4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC86ADTR2G vs SN74HC86PWTE4 |
MC74HC86ADTR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC86ADTR2G vs MC74HC86ADTR2 |
935298887118 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | MC74HC86ADTR2G vs 935298887118 |
MM74HC86MTCX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC86ADTR2G vs MM74HC86MTCX |
SN74HC86PWTG4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC86ADTR2G vs SN74HC86PWTG4 |
MM74HC86MTCX | Quad 2-Input Exclusive OR Gate, 2500-REEL | onsemi | MC74HC86ADTR2G vs MM74HC86MTCX |
74HC86PW,118 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | MC74HC86ADTR2G vs 74HC86PW,118 |
935187570112 | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC86ADTR2G vs 935187570112 |
74HC86PW,112 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | NXP Semiconductors | MC74HC86ADTR2G vs 74HC86PW,112 |
74HC86PW | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC86ADTR2G vs 74HC86PW |