Part Details for MC74HC86ADTR2 by onsemi
Overview of MC74HC86ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for MC74HC86ADTR2
MC74HC86ADTR2 CAD Models
MC74HC86ADTR2 Part Data Attributes
|
MC74HC86ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ADTR2
onsemi
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC86ADTR2
This table gives cross-reference parts and alternative options found for MC74HC86ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC86PWTE4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC86ADTR2 vs SN74HC86PWTE4 |
935298887118 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | MC74HC86ADTR2 vs 935298887118 |
MM74HC86MTCX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC86ADTR2 vs MM74HC86MTCX |
SN74HC86PWTG4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC86ADTR2 vs SN74HC86PWTG4 |
MM74HC86MTCX | Quad 2-Input Exclusive OR Gate, 2500-REEL | onsemi | MC74HC86ADTR2 vs MM74HC86MTCX |
74HC86PW,118 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | MC74HC86ADTR2 vs 74HC86PW,118 |
935187570112 | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC86ADTR2 vs 935187570112 |
74HC86PW,112 | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | NXP Semiconductors | MC74HC86ADTR2 vs 74HC86PW,112 |
74HC86PW | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC86ADTR2 vs 74HC86PW |
74HC86PW-T | XOR Gate | Nexperia | MC74HC86ADTR2 vs 74HC86PW-T |