Part Details for MC74HC74ANG by onsemi
Overview of MC74HC74ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC74ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5556
|
Newark | Ic, 74Hc Cmos, 74Hc74, Dip14, 6V |Onsemi MC74HC74ANG RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Rail RoHS: Compliant | 0 |
|
$0.1740 / $0.4100 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for MC74HC74ANG
MC74HC74ANG CAD Models
MC74HC74ANG Part Data Attributes
|
MC74HC74ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ANG
onsemi
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74ANG
This table gives cross-reference parts and alternative options found for MC74HC74ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-228-8376 | FF/Latch | Renesas Electronics Corporation | MC74HC74ANG vs 5962-01-228-8376 |
MC54HC74AJ | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC74ANG vs MC54HC74AJ |
CD74HC74E | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-PDIP -55 to 125 | Texas Instruments | MC74HC74ANG vs CD74HC74E |
MC54HC74AJ | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | onsemi | MC74HC74ANG vs MC54HC74AJ |
MM74HC74AN | D Flip-Flop | Motorola Semiconductor Products | MC74HC74ANG vs MM74HC74AN |
MM74HC74AN | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HC74ANG vs MM74HC74AN |
MC74HC74AN | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC74ANG vs MC74HC74AN |
MM74HC74AN | D FLIP-FLOP | Motorola Mobility LLC | MC74HC74ANG vs MM74HC74AN |
MC74HC74AN | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC74ANG vs MC74HC74AN |
CD74HC74E | D FLIP-FLOP | Intersil Corporation | MC74HC74ANG vs CD74HC74E |