Part Details for 5962-01-228-8376 by Renesas Electronics Corporation
Overview of 5962-01-228-8376 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-228-8376
5962-01-228-8376 CAD Models
5962-01-228-8376 Part Data Attributes
|
5962-01-228-8376
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-228-8376
Renesas Electronics Corporation
FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-228-8376
This table gives cross-reference parts and alternative options found for 5962-01-228-8376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-228-8376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC74AN | Motorola Semiconductor Products | Check for Price | D Flip-Flop | 5962-01-228-8376 vs MM74HC74AN |
5962-01-228-8376 | Intersil Corporation | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,DIP,14PIN,PLASTIC | 5962-01-228-8376 vs 5962-01-228-8376 |
MC54HC74AJ | Motorola Semiconductor Products | Check for Price | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | 5962-01-228-8376 vs MC54HC74AJ |
5962-01-313-1527 | Intersil Corporation | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,DIP,14PIN,PLASTIC | 5962-01-228-8376 vs 5962-01-313-1527 |
CD74HC74E | Intersil Corporation | Check for Price | D FLIP-FLOP | 5962-01-228-8376 vs CD74HC74E |