Part Details for MC74HC597ADR2G by onsemi
Overview of MC74HC597ADR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC597ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4532
|
Newark | Shift Register, 8Bit, Siso/Piso, Soic-16, Logic Family/Base Number:74Hc597, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HC597ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2518 |
|
$0.2590 / $0.4840 | Buy Now |
DISTI #
98AC1775
|
Newark | Ic Shift Register 8-Bit Rohs Compliant: Yes |Onsemi MC74HC597ADR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2430 | Buy Now |
DISTI #
52T8129
|
Newark | 8-Bit Serial Or Parallel-Input/Serial-Output Shift Register With Input Latch/ Reel |Onsemi MC74HC597ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2480 | Buy Now |
DISTI #
MC74HC597ADR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTER 8-BIT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28934 In Stock |
|
$0.1802 / $0.6400 | Buy Now |
DISTI #
MC74HC597ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC597ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1761 | Buy Now |
DISTI #
863-MC74HC597ADR2G
|
Mouser Electronics | Counter Shift Registers 8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch RoHS: Compliant | 210313 |
|
$0.1800 / $0.3900 | Buy Now |
DISTI #
V72:2272_07289725
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2380 |
|
$0.1849 / $0.2700 | Buy Now |
DISTI #
70466435
|
RS | MC74HC597ADR2G 8-stage Shift Register, Serial/Parallel, 2 to 6 V, 16-Pin SOIC | ON Semiconductor MC74HC597ADR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2130 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1710 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1710 | Buy Now |
Part Details for MC74HC597ADR2G
MC74HC597ADR2G CAD Models
MC74HC597ADR2G Part Data Attributes
|
MC74HC597ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC597ADR2G
onsemi
8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 275 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC74HC597ADR2G
This table gives cross-reference parts and alternative options found for MC74HC597ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC597D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADR2G vs 74HC597D |
MC74HC597ADR2 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC597ADR2G vs MC74HC597ADR2 |
M74HC597RM13TR | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC597ADR2G vs M74HC597RM13TR |
74HC597DB | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADR2G vs 74HC597DB |
MC74HC597AD | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC597ADR2G vs MC74HC597AD |
74HC597D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74HC597ADR2G vs 74HC597D-T |
MC74HC597D | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC597ADR2G vs MC74HC597D |
MC74HC597ADG | 8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC597ADR2G vs MC74HC597ADG |
933757330652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADR2G vs 933757330652 |
74HC597D/T3 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC74HC597ADR2G vs 74HC597D/T3 |