Part Details for MC74HC597ADG by onsemi
Overview of MC74HC597ADG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC597ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3334
|
Newark | 8-Bit Serial Or Parallel-Input/Serial-Output Shift Register With Input Latch/ Tube |Onsemi MC74HC597ADG Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.3490 | Buy Now |
DISTI #
MC74HC597ADG-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
384 In Stock |
|
$0.2411 / $0.7000 | Buy Now |
DISTI #
MC74HC597ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC597ADG) RoHS: Compliant Min Qty: 4656 Package Multiple: 48 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1769 / $0.2112 | Buy Now |
DISTI #
863-MC74HC597ADG
|
Mouser Electronics | Counter Shift Registers 8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch RoHS: Compliant | 3942 |
|
$0.2240 / $0.4300 | Buy Now |
DISTI #
V36:1790_07323490
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2251 | Americas - 3212 |
|
$0.2084 / $0.4217 | Buy Now |
DISTI #
V99:2348_07323490
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2251 | Americas - 2910 |
|
$0.2354 / $0.2462 | Buy Now |
|
Future Electronics | 74HC 8-Bit Serial or Parallel-Input/Serial-Output Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 521Tube |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | 74HC 8-Bit Serial or Parallel-Input/Serial-Output Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4656 Package Multiple: 48 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1820 / $0.2200 | Buy Now |
DISTI #
80600045
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2251 | Americas - 3212 |
|
$0.2084 / $0.3557 | Buy Now |
DISTI #
65660657
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2251 | Americas - 2910 |
|
$0.2354 / $0.2371 | Buy Now |
Part Details for MC74HC597ADG
MC74HC597ADG CAD Models
MC74HC597ADG Part Data Attributes
|
MC74HC597ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC597ADG
onsemi
8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 275 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC597ADG
This table gives cross-reference parts and alternative options found for MC74HC597ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC597D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADG vs 74HC597D |
MC74HC597ADR2 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC597ADG vs MC74HC597ADR2 |
M74HC597RM13TR | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74HC597ADG vs M74HC597RM13TR |
74HC597DB | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADG vs 74HC597DB |
MC74HC597AD | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC597ADG vs MC74HC597AD |
74HC597D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74HC597ADG vs 74HC597D-T |
MC74HC597D | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC597ADG vs MC74HC597D |
933757330652 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597ADG vs 933757330652 |
74HC597D/T3 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC74HC597ADG vs 74HC597D/T3 |
MC74HC597DDR2 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC597ADG vs MC74HC597DDR2 |