There are no models available for this part yet.
Overview of MC74HC597AD by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HC597AD by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 160 |
|
RFQ | ||||
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 19 |
|
Buy Now | |||
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 496 |
|
$0.4800 / $1.2000 | Buy Now |
CAD Models for MC74HC597AD by Motorola Semiconductor Products
Part Data Attributes for MC74HC597AD by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
0.150 INCH, PLASTIC, SOIC-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
240 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for MC74HC597AD
This table gives cross-reference parts and alternative options found for MC74HC597AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC597D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74HC597AD vs DV74HC597D |
74HC597DB,118 | 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin | NXP Semiconductors | MC74HC597AD vs 74HC597DB,118 |
933757330653 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597AD vs 933757330653 |
74HC597DB | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74HC597AD vs 74HC597DB |
74HC597D | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597AD vs 74HC597D |
74HC597DB,118 | 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin | Nexperia | MC74HC597AD vs 74HC597DB,118 |
74HC597D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74HC597AD vs 74HC597D-T |
74HC597D/T3 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC74HC597AD vs 74HC597D/T3 |
74HC597D-Q100J | 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin | Nexperia | MC74HC597AD vs 74HC597D-Q100J |
74HC597DB | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | MC74HC597AD vs 74HC597DB |