Part Details for MC74HC540ADTR2 by onsemi
Overview of MC74HC540ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC540ADTR2
MC74HC540ADTR2 CAD Models
MC74HC540ADTR2 Part Data Attributes
|
MC74HC540ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC540ADTR2
onsemi
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC540ADTR2
This table gives cross-reference parts and alternative options found for MC74HC540ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC540ADTR2G | Octal 3-State Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC540ADTR2 vs MC74HC540ADTR2G |
SN74HC540PWTG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC540ADTR2 vs SN74HC540PWTG4 |
MM74HC540MTCX | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74HC540ADTR2 vs MM74HC540MTCX |
SN74HC540PWE4 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC540ADTR2 vs SN74HC540PWE4 |
MM74HC540MTC | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74HC540ADTR2 vs MM74HC540MTC |
MM74HC540MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC540ADTR2 vs MM74HC540MTCX |
SN74HC540PW | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC540ADTR2 vs SN74HC540PW |
SN74HC540PWT | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC540ADTR2 vs SN74HC540PWT |
SN74HC540PWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC540ADTR2 vs SN74HC540PWRG4 |
HD74HC540TELL | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MC74HC540ADTR2 vs HD74HC540TELL |