Part Details for MC74HC533AN by Motorola Semiconductor Products
Overview of MC74HC533AN by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC533AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 30 |
|
$0.6368 / $0.7960 | Buy Now |
Part Details for MC74HC533AN
MC74HC533AN CAD Models
MC74HC533AN Part Data Attributes
|
MC74HC533AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC533AN
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC533AN
This table gives cross-reference parts and alternative options found for MC74HC533AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC533AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC533-1P | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | MC74HC533AN vs M74HC533-1P |
CD74HC533EE4 | High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | MC74HC533AN vs CD74HC533EE4 |
TC74HC533AP | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC533AN vs TC74HC533AP |
5962-8681301RX | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC533AN vs 5962-8681301RX |
MM74HC533J | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC533AN vs MM74HC533J |
MM54HC533J | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC533AN vs MM54HC533J |
GD74HC533J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HC533AN vs GD74HC533J |
SNJ54HC533J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC533AN vs SNJ54HC533J-00 |
5962-8681301RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Motorola Semiconductor Products | MC74HC533AN vs 5962-8681301RX |
MM74HC533J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | MC74HC533AN vs MM74HC533J |