Part Details for CD74HC533EE4 by Texas Instruments
Overview of CD74HC533EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC533EE4
CD74HC533EE4 CAD Models
CD74HC533EE4 Part Data Attributes
|
CD74HC533EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC533EE4
Texas Instruments
High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC533EE4
This table gives cross-reference parts and alternative options found for CD74HC533EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC533EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC533N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | CD74HC533EE4 vs DV74HC533N |
GD54HC533J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HC533EE4 vs GD54HC533J |
SN74HC533N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | CD74HC533EE4 vs SN74HC533N-10 |
HD74HC533P | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HC533EE4 vs HD74HC533P |
SNJ54HC533J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HC533EE4 vs SNJ54HC533J-00 |
M54HC533F1 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC533EE4 vs M54HC533F1 |
5962-8681301RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD74HC533EE4 vs 5962-8681301RX |
MM54HC533J | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC533EE4 vs MM54HC533J |
CD74HC533E | High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HC533EE4 vs CD74HC533E |
933670630652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC533EE4 vs 933670630652 |