Part Details for MC74HC4538AFEL by onsemi
Overview of MC74HC4538AFEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4538AFEL
MC74HC4538AFEL CAD Models
MC74HC4538AFEL Part Data Attributes
|
MC74HC4538AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4538AFEL
onsemi
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4538AFEL
This table gives cross-reference parts and alternative options found for MC74HC4538AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4538AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4538AF(TP2) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AFEL vs TC74HC4538AF(TP2) |
HD74HC4538RPEL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC4538AFEL vs HD74HC4538RPEL |
HD74HC4538FP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4538AFEL vs HD74HC4538FP |
TC74HC4538AF-TP2 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AFEL vs TC74HC4538AF-TP2 |
MC74HC4538ADR2 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | onsemi | MC74HC4538AFEL vs MC74HC4538ADR2 |
MC74HC4538ADR1 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC4538AFEL vs MC74HC4538ADR1 |
MC74HC4538ADG | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC74HC4538AFEL vs MC74HC4538ADG |
HD74HC4538RP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4538AFEL vs HD74HC4538RP-EL |
MC74HC4538AD | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | onsemi | MC74HC4538AFEL vs MC74HC4538AD |
HD74HC4538FP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC4538AFEL vs HD74HC4538FP-EL |