Part Details for MC74HC4518J by Rochester Electronics LLC
Overview of MC74HC4518J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4518J
MC74HC4518J CAD Models
MC74HC4518J Part Data Attributes
|
MC74HC4518J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4518J
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC74HC4518J
This table gives cross-reference parts and alternative options found for MC74HC4518J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4518J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4518JDS | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC74HC4518J vs MC74HC4518JDS |
MC74HC4518J | MC74HC4518J | Motorola Mobility LLC | MC74HC4518J vs MC74HC4518J |
MC54HC4518J | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC74HC4518J vs MC54HC4518J |
CD74HC4518E | High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125 | Texas Instruments | MC74HC4518J vs CD74HC4518E |
MC54HC4518JDS | Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, | Motorola Semiconductor Products | MC74HC4518J vs MC54HC4518JDS |
MC54HC4518JS | Decade Counter, | Rochester Electronics LLC | MC74HC4518J vs MC54HC4518JS |
M74HC4518B1N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4518J vs M74HC4518B1N |
MC74HC4518JDS | Decade Counter, | Rochester Electronics LLC | MC74HC4518J vs MC74HC4518JDS |
74HC4518NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | MC74HC4518J vs 74HC4518NB |
CD74HC4518E | DECADE COUNTER | Intersil Corporation | MC74HC4518J vs CD74HC4518E |