Logic
M74HC4518B1N
STMicroelectronics
Description: HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16

Overview of M74HC4518B1N by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for M74HC4518B1N by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC4518B1N by STMicroelectronics

M74HC4518B1N
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
48 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Want to compare parts?
  1. M74HC4518B1N
    STMicroelectronics
    HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for M74HC4518B1N

This table gives cross-reference parts and alternative options found for M74HC4518B1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4518B1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4518N Decade Counter, Rochester Electronics LLC M74HC4518B1N vs MC74HC4518N
TC74HC4518AP IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter Toshiba America Electronic Components M74HC4518B1N vs TC74HC4518AP
CD54HC4518F Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC M74HC4518B1N vs CD54HC4518F
CD54HC4518F3A Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor M74HC4518B1N vs CD54HC4518F3A
M54HC4518F1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics M74HC4518B1N vs M54HC4518F1
HD74HC4518P-E HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation M74HC4518B1N vs HD74HC4518P-E
CD74HC4518EE4 Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC M74HC4518B1N vs CD74HC4518EE4
CD74HC4518E High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125 Texas Instruments M74HC4518B1N vs CD74HC4518E
MC74HC4518JS Decade Counter, Rochester Electronics LLC M74HC4518B1N vs MC74HC4518JS
HD74HC4518P HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation M74HC4518B1N vs HD74HC4518P
Part Number Description Manufacturer Compare
CD74HC4518E High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125 Texas Instruments M74HC4518B1N vs CD74HC4518E
CD54HC4518F3A Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor M74HC4518B1N vs CD54HC4518F3A
TC74HC4518AP IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter Toshiba America Electronic Components M74HC4518B1N vs TC74HC4518AP
HD74HC4518P-E HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation M74HC4518B1N vs HD74HC4518P-E
CD54HC4518H/3 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, UUC16 Intersil Corporation M74HC4518B1N vs CD54HC4518H/3
MC74HC4518N Decade Counter, Rochester Electronics LLC M74HC4518B1N vs MC74HC4518N
M54HC4518F1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics M74HC4518B1N vs M54HC4518F1
MC74HC4518JS Decade Counter, Rochester Electronics LLC M74HC4518B1N vs MC74HC4518JS
MC54HC4518JS Decade Counter, Rochester Electronics LLC M74HC4518B1N vs MC54HC4518JS
CD54HC4518H/3A HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, UUC16 Intersil Corporation M74HC4518B1N vs CD54HC4518H/3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4518B1N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4518B1N by STMicroelectronics

  • Please alert me when M74HC4518B1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC4518B1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4518B1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC4518B1N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4518B1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4518B1N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: