There are no models available for this part yet.
Overview of MC74HC4514ND by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for MC74HC4514ND by Motorola Mobility LLC
Part Data Attributes for MC74HC4514ND by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.69 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
4-LINE TO 16-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
345 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC74HC4514ND
This table gives cross-reference parts and alternative options found for MC74HC4514ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4514ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4514J | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 758-01 | Motorola Mobility LLC | MC74HC4514ND vs MC54HC4514J |
M54HC4514D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, 0.3 INCH, CERAMIC, DIP-24 | STMicroelectronics | MC74HC4514ND vs M54HC4514D |
TC74HC4514P | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Decoder/Driver | Toshiba America Electronic Components | MC74HC4514ND vs TC74HC4514P |
5962-9865501QJA | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 | Texas Instruments | MC74HC4514ND vs 5962-9865501QJA |
SNJ54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | MC74HC4514ND vs SNJ54HC4514JT-00 |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MC74HC4514ND vs CD54HCT4514F/3 |
CD74HC4514E96 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | MC74HC4514ND vs CD74HC4514E96 |
SN74HC4514NTP3 | SN74HC4514NTP3 | Texas Instruments | MC74HC4514ND vs SN74HC4514NTP3 |
5962-9865501QJA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MC74HC4514ND vs 5962-9865501QJA |
M54HC4514F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | MC74HC4514ND vs M54HC4514F1 |