Part Details for MC74HC4351N by Motorola Mobility LLC
Overview of MC74HC4351N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC4351N
MC74HC4351N CAD Models
MC74HC4351N Part Data Attributes
|
MC74HC4351N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4351N
Motorola Mobility LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 49 ns | |
Switch-on Time-Max | 59 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4351N
This table gives cross-reference parts and alternative options found for MC74HC4351N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4351N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4351F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, | Harris Semiconductor | MC74HC4351N vs CD54HC4351F3A |
CD74HC4351E | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | MC74HC4351N vs CD74HC4351E |
MC54HC4351J | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HC4351N vs MC54HC4351J |
CD54HC4351F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 | Intersil Corporation | MC74HC4351N vs CD54HC4351F3A |
MC74HC4351N | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HC4351N vs MC74HC4351N |
74HC4351N,652 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch DIP 20-Pin | NXP Semiconductors | MC74HC4351N vs 74HC4351N,652 |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC4351N vs M74HC4351B1R |
CD54HC4351F3A | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-CDIP -55 to 125 | Texas Instruments | MC74HC4351N vs CD54HC4351F3A |