Part Details for MC74HC4316N by Rochester Electronics LLC
Overview of MC74HC4316N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4316N
MC74HC4316N CAD Models
MC74HC4316N Part Data Attributes
|
MC74HC4316N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316N
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4316N
This table gives cross-reference parts and alternative options found for MC74HC4316N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4316E | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125 | Texas Instruments | MC74HC4316N vs CD74HC4316E |
MC74HC4316AN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4316N vs MC74HC4316AN |
CD54HC4316F3A | High Speed CMOS Logic Quad Analog Switch with Level Translation 16-CDIP -55 to 125 | Texas Instruments | MC74HC4316N vs CD54HC4316F3A |
CD54HC4316F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | MC74HC4316N vs CD54HC4316F3A |
CD54HC4316F3A | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | MC74HC4316N vs CD54HC4316F3A |
MC74HC4316ANG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC74HC4316N vs MC74HC4316ANG |
CD74HC4316E | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Rochester Electronics LLC | MC74HC4316N vs CD74HC4316E |
MM54HC4316J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC4316N vs MM54HC4316J |
74HC4316N,652 | 74HC(T)4316 - Quad bilateral switches DIP 16-Pin | NXP Semiconductors | MC74HC4316N vs 74HC4316N,652 |
MC54HC4316J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, 620-09 | Motorola Mobility LLC | MC74HC4316N vs MC54HC4316J |