-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD74HC4316 High Speed CMOS Quad Analog Switches with Level Translation RoHS: Compliant Status: Active Min Qty: 1 | 194 |
|
$0.2439 / $0.2869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4316EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316EE4
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4316EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4316AN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | onsemi | CD74HC4316EE4 vs MC74HC4316AN |
MC74HC4316N | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC4316EE4 vs MC74HC4316N |
MM54HC4316J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | CD74HC4316EE4 vs MM54HC4316J |
MC54HC4316J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, 620-09 | Motorola Mobility LLC | CD74HC4316EE4 vs MC54HC4316J |
MM74HC4316N | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC4316EE4 vs MM74HC4316N |
MC74HC4316AN | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD74HC4316EE4 vs MC74HC4316AN |
CD54HC4316F3A | High Speed CMOS Logic Quad Analog Switch with Level Translation 16-CDIP -55 to 125 | Texas Instruments | CD74HC4316EE4 vs CD54HC4316F3A |
MC74HC4316N | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | onsemi | CD74HC4316EE4 vs MC74HC4316N |
CD74HC4316E | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125 | Texas Instruments | CD74HC4316EE4 vs CD74HC4316E |
MC74HC4316ANG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD74HC4316EE4 vs MC74HC4316ANG |