Part Details for MC74HC4053DR2 by onsemi
Overview of MC74HC4053DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4053DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5476
|
Newark | Mc74Hc4053Dr2, Shift Registers |Onsemi MC74HC4053DR2 Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74HC4053DR2-ND
|
DigiKey | ANALOG MUX TRIPLE 2:1 Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC4053DR2
MC74HC4053DR2 CAD Models
MC74HC4053DR2 Part Data Attributes
|
MC74HC4053DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053DR2
onsemi
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4053DR2
This table gives cross-reference parts and alternative options found for MC74HC4053DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4053AFN-TP1ELP | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053DR2 vs TC74HC4053AFN-TP1ELP |
CD74HC4053MTE4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053DR2 vs CD74HC4053MTE4 |
74HC4053D | Differential Multiplexer | Harris Semiconductor | MC74HC4053DR2 vs 74HC4053D |
MC74HC4053AD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053DR2 vs MC74HC4053AD |
74HC4053D,652 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4053DR2 vs 74HC4053D,652 |
MC74HC4053ADR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053DR2 vs MC74HC4053ADR2G |
TC74HC4053AFN(TP1) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053DR2 vs TC74HC4053AFN(TP1) |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053DR2 vs MC74HC4053ADR2 |
MC74HC4053DWR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053DR2 vs MC74HC4053DWR2 |
74HC4053D-Q100,118 | 74HC4053-Q100; 74HCT4053-Q100 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4053DR2 vs 74HC4053D-Q100,118 |