Part Details for MC74HC4053DWR2 by Rochester Electronics LLC
Overview of MC74HC4053DWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4053DWR2
MC74HC4053DWR2 CAD Models
MC74HC4053DWR2 Part Data Attributes:
|
MC74HC4053DWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053DWR2
Rochester Electronics LLC
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC4053DWR2
This table gives cross-reference parts and alternative options found for MC74HC4053DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4053D,652 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4053DWR2 vs 74HC4053D,652 |
74HC4053D | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053DWR2 vs 74HC4053D |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4053DWR2 vs MC74HC4053ADR2 |
MM74HC4053MX_NL | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053DWR2 vs MM74HC4053MX_NL |
935166780112 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053DWR2 vs 935166780112 |
MC74HC4053ADR2G | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053DWR2 vs MC74HC4053ADR2G |
74HC4053D,652 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4053DWR2 vs 74HC4053D,652 |
74HC4053D/T3 | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053DWR2 vs 74HC4053D/T3 |
74HC4053D-T | IC TRIPLE 1-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053DWR2 vs 74HC4053D-T |
MM74HC4053M | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053DWR2 vs MM74HC4053M |