Part Details for MC74HC4052AD by Rochester Electronics LLC
Overview of MC74HC4052AD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MC74HC4052AD
MC74HC4052AD CAD Models
MC74HC4052AD Part Data Attributes
|
MC74HC4052AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052AD
Rochester Electronics LLC
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4052AD
This table gives cross-reference parts and alternative options found for MC74HC4052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4052M | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC4052AD vs CD74HC4052M |
MC74HC4052ADR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052AD vs MC74HC4052ADR2 |
MC74HC4052D | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4052AD vs MC74HC4052D |
CD74HC4052M | 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4052AD vs CD74HC4052M |
MM74HC4052MX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052AD vs MM74HC4052MX_NL |
MC74HC4052ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC4052AD vs MC74HC4052ADG |
MC74HC4052D | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4052AD vs MC74HC4052D |
MC74HC4052AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052AD vs MC74HC4052AD |
933714830653 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052AD vs 933714830653 |
MM74HC4052MX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052AD vs MM74HC4052MX |