-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6919-1-ND
|
DigiKey | IC SWITCH SP4TX2 150OHM 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18891 In Stock |
|
$0.1388 / $0.4900 | Buy Now |
DISTI #
74HC4052BQ,115
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4052BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1313 | Buy Now |
DISTI #
771-HC4052BQ115
|
Mouser Electronics | Multiplexer Switch ICs 74HC4052BQ/SOT763/DHVQFN16 RoHS: Compliant | 7355 |
|
$0.1280 / $0.4800 | Buy Now |
DISTI #
V36:1790_06493429
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2335 | Americas - 6000 |
|
$0.1204 / $0.1231 | Buy Now |
DISTI #
V72:2272_06493429
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 4480 |
|
$0.1280 / $0.4039 | Buy Now |
|
Future Electronics | 74HC Series 5 V Octal Surface Mount Mux/Demux - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
71284890
|
Verical | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 6000 |
|
$0.1191 / $0.1209 | Buy Now |
DISTI #
67002454
|
Verical | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2307 | Americas - 4480 |
|
$0.1280 / $0.3267 | Buy Now |
DISTI #
74HC4052BQ,115
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4052BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1313 | Buy Now |
DISTI #
74HC4052BQ.115
|
TME | IC: analog switch, demultiplexer,multiplexer, SP4T-Z, Ch: 4, HC Min Qty: 1 | 0 |
|
$0.1630 / $0.5070 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052BQ,115
Nexperia
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 69 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC4052BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052BQ | Differential Multiplexer | Nexperia | 74HC4052BQ,115 vs 74HC4052BQ |
74HC4052BQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer or Switch | NXP Semiconductors | 74HC4052BQ,115 vs 74HC4052BQ |